Filter Your Search
1 - 6 of 6 results
|
AD667JNZ
Analog Devices Inc
|
$43.2202 | No | Yes | Not Recommended | 12 V | 10 V | -10 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -12 V | 1 | 4 µs | 3 µs | 25 mA | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.705 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | N-28-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD667JNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 10 V | -10 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -12 V | 1 | 3 µs | BIPOLAR | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.705 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||||
|
AD667JN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 10 V | -10 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -12 V | 1 | 3 µs | BIPOLAR | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.705 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-28 | 28 | unknown | |||||||||
|
AD667JN
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -12 V | 1 | 4 µs | 3 µs | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.703 mm | ANALOG DEVICES INC | DIP | LCC-28 | 28 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||||||
|
AD667JN/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 10 V | -10 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -12 V | 1 | 4 µs | 3 µs | 25 mA | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.705 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||
|
AD667JN/+
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 10 V | -10 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -12 V | 1 | 3 µs | BIPOLAR | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.705 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |