Filter Your Search
1 - 3 of 3 results
|
AD670AD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.27 V | 2 | 0.39 % | 8 | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -1.28 V | 1 | BINARY | INDUSTRIAL | PARALLEL, 8 BITS | R-CDIP-T20 | COMMERCIAL | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 20 | unknown | |||||||
|
AD670AD
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1.27 V | 2 | 0.39 % | 8 | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -1.28 V | 1 | BINARY | 45 mA | BIPOLAR | INDUSTRIAL | PARALLEL, 8 BITS | R-CDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||
|
AD670AD/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2.55 V | 1 | 0.2 % | 8 | NO | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | INDUSTRIAL | R-XDIP-T20 | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | EAR99 |