Filter Your Search
1 - 10 of 32 results
|
AD678KNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 1 | 0.0244 % | 12 | 200 kHz | 4.4 µs | NO | ADC, FLASH METHOD | -5 V | -12 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | BIMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.7 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||||||
|
AD678TD/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 10 V | 1 | 0.0488 % | 12 | 4.4 µs | NO | ADC, FLASH METHOD | -12 V | 1 | BINARY | SAMPLE | 34 mA | BICMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
AD678KD
Analog Devices Inc
|
Check for Price | No | No | Active | 12 V | 5 V | 1 | 0.0244 % | 12 | 200 kHz | 4.4 µs | NO | ADC, FLASH METHOD | -5 V | -12 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | BIMOS | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.191 mm | 35.815 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
AD678JNZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 5 V | 1 | 12 | 200 kHz | 4.4 µs | NO | ADC, FLASH METHOD | -5 V | -12 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | BIMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.7 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | N-28-2 | Analog Devices | |||||||
|
AD678AD
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | 1 | 12 | 200 kHz | 4.4 µs | NO | ADC, FLASH METHOD | -5 V | -12 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | BIMOS | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.191 mm | 35.815 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-28 | 28 | unknown | 8542.39.00.01 | ||||||||||||
|
AD678JN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 5 V | 1 | 12 | 200 kHz | 4.4 µs | NO | ADC, FLASH METHOD | -5 V | -12 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | BIMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | e0 | NOT APPLICABLE | 70 °C | 240 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.7 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | ||||||||||||
|
AD678JNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 1 | 12 | 200 kHz | 4.4 µs | NO | ADC, FLASH METHOD | -5 V | -12 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | BIMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.7 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | ||||||||||||
|
AD678JD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 5 V | 1 | 12 | 200 kHz | 4.4 µs | NO | ADC, FLASH METHOD | -5 V | -12 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | BIMOS | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.191 mm | 35.815 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||||||||
|
AD678KN
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | 1 | 0.0244 % | 12 | 200 kHz | 4.4 µs | NO | ADC, FLASH METHOD | -5 V | -12 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | BIMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.7 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||||||
|
AD678JN
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | 1 | 12 | 200 kHz | 4.4 µs | NO | ADC, FLASH METHOD | -5 V | -12 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | BIMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.7 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 |