Filter Your Search
1 - 2 of 2 results
|
AD7111ACNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | BICMOS | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | |||||
|
AD7111ACNZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 2 mA | BICMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ANALOG DEVICES INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 | Analog Devices |