Filter Your Search
1 - 2 of 2 results
|
AD7225KR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 5 V | -5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 5 µs | 10 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | MIL-STD-883 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | MS-013AD, SOIC-24 | 24 | not_compliant | 8542.39.00.01 | |||
|
AD7225KR-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 5 V | -5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | MIL-STD-883 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown |