Filter Your Search
1 - 2 of 2 results
|
AD7226KRZ-REEL
Analog Devices Inc
|
$24.9266 | No | Yes | Not Recommended | 15 V | 10 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -5 V | 1 | 20 µs | 3 µs | 13 mA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AC, SOIC-20 | 20 | RW-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7226KRZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 10 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -5 V | 1 | 3 µs | CMOS | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown |