Filter Your Search
1 - 1 of 1 results
![]() |
AD7233BNZ
Analog Devices Inc
|
$23.1287 | No | Yes | Active | 12 V | 5 V | -5 V | 0.0122 % | 12 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -12 V | 1 | 10 µs | 5 µs | 10 mA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | ANALOG DEVICES INC | DIP | MINI, PLASTIC, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |