Filter Your Search
1 - 4 of 4 results
|
AD7304YR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | -5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 1000 ns | AUTOMOTIVE | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||
|
AD7304YR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | -5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 200 ns | 1000 ns | 6 mA | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | MS-013AA, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
AD7304YRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | -5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 1000 ns | AUTOMOTIVE | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||
|
AD7304YRZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5 V | -5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 2 µs | 1000 ns | 6 mA | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | compliant | 8542.39.00.01 | RW-16 | EAR99 | Analog Devices |