Filter Your Search
1 - 1 of 1 results
|
AD7376AN100
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 128 | NO | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 10000,50000,100000 OHMS | 600 Hz | -4.5 V | 1 | 30 % | 5 V | -5 V | 5 ppm/°C | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 19.305 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | Analog Devices |