Filter Your Search
1 - 3 of 3 results
|
AD7414ARTZ-1REEL7
Analog Devices Inc
|
$0.6778 | No | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 10 | 1.2 mA | 2.4 V | 400 mV | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 1.6 mm | 1.2 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23, 6 PIN | 6 | RJ-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7414ARTZ-1REEL
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 10 | 1.2 mA | 5.5 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 1.15 mm | 2.9 mm | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||
|
AD7414ARTZ-1REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 10 | 1.2 mA | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 1.6 mm | 1.15 mm | 2.9 mm | ANALOG DEVICES INC | TSOP6,.11,37 | unknown | EAR99 | 8542.39.00.01 |