Filter Your Search
1 - 9 of 9 results
|
AD7520LD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
AD7520LD
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 500 ns | 2 mA | CMOS | OTHER | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 20.07 mm | ANALOG DEVICES INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||
|
AD7520LD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | 1 | 500 ns | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
AD7520LD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
AD7520LD
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | 1 | 500 ns | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
AD7520LD
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||||
|
AD7520LD
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | 2 mA | CMOS | OTHER | R-XDIP-T16 | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | DIP | 16 | ||||||||||||
|
AD7520LD
Rochester Electronics LLC
|
Check for Price | Active | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | OTHER | R-GDIP-T16 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
AD7520LD
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |