Filter Your Search
1 - 4 of 4 results
|
AD7528BQ/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 0.2 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 2 | 400 ns | 2 mA | CMOS | OTHER | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -25 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
AD7528BQ
Maxim Integrated Products
|
Check for Price | No | Transferred | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 400 ns | 1 mA | CMOS | OTHER | R-CDIP-T20 | e0 | 85 °C | -25 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | CERAMIC, DIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | |||||||||||||||
|
AD7528BQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | R-GDIP-T20 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.195 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 20 | ||||||||||
|
AD7528BQ
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.195 mm | ANALOG DEVICES INC | DIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | Q-20 | EAR99 | Analog Devices |