Filter Your Search
1 - 2 of 2 results
|
AD7528KPZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | S-PQCC-J20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown | ||||||||
|
AD7528KPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 2 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | compliant | P-20 | EAR99 | 8542.39.00.01 | Analog Devices |