Filter Your Search
1 - 2 of 2 results
|
AD7528LPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | S-PQCC-J20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown | |||||||
|
AD7528LPZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 2 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | P-20 | 8542.39.00.01 | Analog Devices |