Filter Your Search
1 - 3 of 3 results
|
AD7541ATE
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 15 V | 0.012 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 600 ns | 2 mA | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | GOLD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-20 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
AD7541ATE/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.012 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 600 ns | 2 mA | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-20 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
AD7541ATE
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | 0.012 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 600 ns | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | GOLD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 |