Filter Your Search
1 - 2 of 2 results
|
AD7542KP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 4 BITS | 1 | 2 µs | 250 ns | 2.5 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||
|
AD7542KP-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 4 BITS | 1 | 250 ns | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 |