Filter Your Search
1 - 4 of 4 results
|
AD7545TQ/883
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
AD7545TQ
Maxim Integrated Products
|
Check for Price | No | Transferred | 0.024 % | 12 | NO | D/A CONVERTER | BINARY | 1 | 2 µs | 2 mA | CMOS | MILITARY | R-XDIP-T20 | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 20 | ||||||||||
|
AD7545TQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.195 mm | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 20 | 0.300 INCH, CERDIP-20 | |||
|
AD7545TQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.195 mm | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 20 | CERDIP-20 |