Filter Your Search
1 - 2 of 2 results
|
AD7626BCPZ
Analog Devices Inc
|
$56.6915 | No | Yes | Active | 5 V | 4.096 V | 1 | 0.0023 % | 16 | 10 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | 1 | 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | SERIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | 32 | CP-32-7 | compliant | 3A991.C.4 | 8542.39.00.01 | Analog Devices | ||
|
AD7626BCPZ-RL7
Analog Devices Inc
|
$68.2485 | No | Yes | Active | 5 V | 4.096 V | 1 | 0.0023 % | 16 | 10 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | 1 | 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | SERIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | 32 | CP-32-7 | compliant | 3A991.C.4 | 8542.39.00.01 | Analog Devices |