Filter Your Search
1 - 1 of 1 results
![]() |
AD7711AARZ
Analog Devices Inc
|
$43.8874 | No | Yes | Active | 5 V | 2.5 V | 2 | 0.0075 % | 24 | 312 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY | 4.5 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |