Filter Your Search
1 - 4 of 4 results
|
AD7741BRZ-REEL7
Analog Devices Inc
|
$6.8744 | No | Yes | Active | 5 V | 0.024 % | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 6.144 MHz | 2.5 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 2.59 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | 0.150 INCH, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD7741BRZ
Analog Devices Inc
|
$7.9519 | No | Yes | Active | 5 V | 0.024 % | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 6.144 MHz | 2.5 V | 8 mA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 2.59 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD7741BRZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 0.024 % | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 6.144 MHz | 2.5 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 2.59 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | ||||||||
|
AD7741BRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 0.024 % | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 6.144 MHz | 2.5 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 2.59 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | Voltage To Frequency Converter |