Filter Your Search
1 - 2 of 2 results
![]() |
AD774BJNZ
Analog Devices Inc
|
$33.5603 | No | Yes | Active | 12 V | 10 V | 1 | 0.0244 % | 12 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | N-28-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
AD774BJNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 10 V | 1 | 0.0244 % | 12 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |