Filter Your Search
1 - 3 of 3 results
|
AD7820CQ
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | OFFSET BINARY | CMOS | OTHER | R-XDIP-T20 | e0 | 85 °C | -25 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP-20 | 20 | compliant | 8542.39.00.01 | |||||||||||||||||
|
AD7820CQ
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 7.3 V | 1 | 0.195 % | 8 | 1.36 µs | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | 20 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | Analog Devices | |||
|
AD7820CQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7.3 V | 1 | 0.195 % | 8 | 1.36 µs | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T20 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown |