Filter Your Search
1 - 4 of 4 results
|
AD7820LPZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 7.3 V | 1 | 0.195 % | 8 | 1.36 µs | YES | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | unknown | 8542.39.00.01 | Analog Devices | |||
|
AD7820LP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 7.3 V | 1 | 0.195 % | 8 | 1.36 µs | YES | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | ||||||
|
AD7820LP-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 7.3 V | 1 | 0.195 % | 8 | 1.36 µs | YES | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | not_compliant | 8542.39.00.01 | |||||||
|
AD7820LP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7.3 V | 1 | 0.195 % | 8 | 1.36 µs | YES | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J20 | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown |