Filter Your Search
1 - 2 of 2 results
|
AD7821KPZ
Analog Devices Inc
|
$24.7038 | No | Yes | Not Recommended | 5 V | 2.5 V | 1 | 0.39 % | 8 | 1 MHz | 660 ns | YES | ADC, FLASH METHOD | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.93 mm | 4.39 mm | 8.93 mm | ANALOG DEVICES INC | LPCC | PLASTIC, MO-047AA, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7821KPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | 2.5 V | 1 | 0.39 % | 8 | 1 MHz | 660 ns | YES | ADC, FLASH METHOD | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.93 mm | 4.39 mm | 8.93 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 |