Filter Your Search
1 - 1 of 1 results
![]() |
AD7845JP-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 2.5 µs | 10 mA | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | P-28A | not_compliant | 8542.39.00.01 |