Filter Your Search
1 - 1 of 1 results
|
AD7848BQ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 3 V | -3 V | 0.012 % | 12 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -5 V | 1 | 4 µs | 13 mA | MOS | OTHER | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 |