Filter Your Search
1 - 2 of 2 results
|
AD7859APZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 1.25 V | 8 | 0.0244 % | 12 | 200 kHz | 4.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ROCHESTER ELECTRONICS INC | LPCC | QCCJ, | 44 | unknown | |||||||
|
AD7859APZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 1.25 V | 8 | 0.0244 % | 12 | 200 kHz | 4.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LPCC | PLCC-44 | 44 | compliant | P-44A | EAR99 | 8542.39.00.01 | Analog Devices |