Filter Your Search
1 - 3 of 3 results
|
AD7870TQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | 1 | 0.0244 % | 12 | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | BINARY | TRACK | 13 mA | CMOS | MILITARY | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, CERDIP-24 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
AD7870TQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3 V | 1 | 0.0244 % | 12 | 100 kHz | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | MILITARY | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | R-GDIP-T24 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||||
|
AD7870TQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | 1 | 0.0244 % | 12 | 100 kHz | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | MILITARY | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |