Filter Your Search
1 - 2 of 2 results
|
AD7874AR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 10 V | 4 | 0.024 % | 12 | 29 kHz | 35 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 18 mA | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | SOIC | SOIC-28 | 28 | RW-28 | unknown | 8542.39.00.01 | ||
|
AD7874AR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 4 | 0.024 % | 12 | 29 kHz | 35 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | SOIC | SOIC-28 | 28 | unknown | 8542.39.00.01 |