Filter Your Search
1 - 3 of 3 results
|
AD7876BR-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 V | 1 | 0.0244 % | 12 | 9 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | R-PDSO-G24 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | |||||||
|
AD7876BR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 10 V | 1 | 0.0244 % | 12 | 9 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | MS-013AD, SOIC-24 | 24 | not_compliant | RW-24 | 8542.39.00.01 | Analog Devices | ||
|
AD7876BR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 10 V | 1 | 0.0244 % | 12 | 9 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | MS-013AD, SOIC-24 | 24 | not_compliant | RW-24 | 8542.39.00.01 |