Filter Your Search
1 - 4 of 4 results
|
AD7878SQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3 V | 1 | 12 | 8.3 kHz | 7.125 µs | NO | ADC, PROPRIETARY METHOD | -3 V | -5 V | 1 | BINARY | TRACK | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T28 | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.59 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | ||||||||||
|
AD7878SQ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3 V | 1 | 12 | 100 kHz | 9.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | BINARY | TRACK | BICMOS | MILITARY | PARALLEL, WORD | R-GDIP-T28 | MILITARY | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||||
|
AD7878SQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | 1 | 12 | 100 kHz | 9.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | BINARY | TRACK | 13 mA | BICMOS | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
AD7878SQ
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 3 V | 1 | 12 | 8.3 kHz | 7.125 µs | NO | ADC, PROPRIETARY METHOD | -3 V | -5 V | 1 | BINARY | TRACK | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.59 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Q-28 | Analog Devices |