Filter Your Search
1 - 2 of 2 results
|
AD7899ARSZ-3REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 2.5 V | 2 | 0.0122 % | 14 | 400 kHz | 2.2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 28 | unknown | |||||||
|
AD7899ARSZ-3REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.5 V | 2 | 0.0122 % | 14 | 400 kHz | 2.2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | ANALOG DEVICES INC | SSOP | SSOP-28 | 28 | compliant | RS-28 | EAR99 | 8542.39.00.01 | Analog Devices |