Filter Your Search
1 - 2 of 2 results
![]() |
AD7952BCPZRL
Analog Devices Inc
|
$15.8465 | No | Yes | Obsolete | 5 V | 5 V | 1 | 0.0061 % | 14 | 1 MHz | 1.35 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | QFP48,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | ANALOG DEVICES INC | QFN | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | 48 | CP-48-1 | unknown | 8542.39.00.01 | |||
![]() |
AD7952BCPZRL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 1 | 0.0061 % | 14 | 1 MHz | 1.35 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 48 | unknown |