Parametric results for: AD8003ACPZ-R2 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad8003acpzr2
Select parts from the table below to compare.
Compare
Compare
package
AD8003ACPZ-R2
Analog Devices Inc
Check for Price No Yes Obsolete 9.3 mV 3800 V/us 50 µA 10.2 mA 51 dB 3 OPERATIONAL AMPLIFIER 5 V -5 V CURRENT-FEEDBACK NO NO NO NO -5.5 V NO NO 5.5 V INDUSTRIAL YES R-XQCC-N24 Not Qualified e3 48 dB 3 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm QFN 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24 24 CP-24-10 EAR99 8542.33.00.01