Parametric results for: AD8030ARJZ-R2 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad8030arjzr2
Select parts from the table below to compare.
Compare
Compare
package
AD8030ARJZ-R2
Analog Devices Inc
Check for Price No Yes Obsolete 6 mV 63 V/us 700 nA 3 mA 80 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 2.8 µA YES NO NO NO -6.3 V NO NO 6.3 V AUTOMOTIVE 1580 YES R-PDSO-G8 Not Qualified e4 90 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOIC ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN 8 RJ-8 Unknown EAR99 8542.33.00.01