Parametric results for: AD8031ART-R2 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8031art-r2
Select parts from the table below to compare.
Compare
Compare
package
AD8031ART-R2
Rochester Electronics LLC
Check for Price No No Active 10 mV 35 V/us 2 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL R-PDSO-G5 e0 80 dB 1 85 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOT-23 LSSOP, 5 Unknown
package
AD8031ART-R2
Analog Devices Inc
Check for Price No Obsolete 10 mV 35 V/us 2 µA 1.6 mA 60 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 2 µA YES NO NO NO -6.3 V NO NO 25 V/us 6.3 V INDUSTRIAL 80000 5000 YES R-PDSO-G5 Not Qualified e0 80 dB 1 85 °C -40 °C 240 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOT-23 PLASTIC, SOT-23, 5 PIN 5 EAR99 8542.33.00.01