Filter Your Search
1 - 2 of 2 results
|
AD8057ART-R2
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mV | 1150 V/us | 2.5 µA | 7.5 mA | 40 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | 310 | YES | R-PDSO-G5 | Not Qualified | e0 | 60 dB | 1 | 85 °C | -40 °C | 240 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOT-23 | SOT-23, 5 PIN | 5 | RJ-5 | EAR99 | 8542.33.00.01 | |||||
|
AD8057ART-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 mV | 1150 V/us | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G5 | e0 | 60 dB | 1 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOT-23 | LSSOP, | 5 | Unknown |