Filter Your Search
1 - 2 of 2 results
|
AD8062ARMZ-R7
Analog Devices Inc
|
$4.0557 | No | Yes | Active | 6 mV | 280 V/us | 8.5 µA | 19 mA | 62 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | 9 µA | YES | NO | NO | NO | NO | NO | 95 V/us | 8 V | INDUSTRIAL | 1400 | YES | S-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | EAR99 | 8542.33.00.01 | |||
|
AD8062ARMZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 mV | 280 V/us | 8.5 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | 8 V | INDUSTRIAL | S-PDSO-G8 | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | TSSOP, | 8 | Unknown |