Filter Your Search
1 - 1 of 1 results
|
AD8065ARTZ-R2
Analog Devices Inc
|
$5.8161 | No | Yes | Active | 1.5 mV | 180 V/us | 125 pA | 7.2 mA | 82 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 pA | NO | 125 pA | YES | NO | NO | -13.2 V | NO | NO | 130 V/us | 13.2 V | INDUSTRIAL | 100000 | YES | R-PDSO-G5 | Not Qualified | e3 | 91 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP4/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOIC | SOT-23, 5 PIN | 5 | RJ-5 | EAR99 | 8542.33.00.01 |