Filter Your Search
1 - 2 of 2 results
|
AD8123ACPZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | LINE RECEIVER | GENERAL PURPOSE | 3 | 10 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | QFN | 6 X 6MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | 40 | CP-40-10 | EAR99 | 8542.39.00.01 | ||||||
|
AD8123ACPZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | LINE RECEIVER | NO | GENERAL PURPOSE | -5 V | 1 | 10 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-XQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | QFN | 6 X 6MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | 40 | Unknown |