Parametric results for: AD8148ACPZ-R2 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad8148acpzr2
Select parts from the table below to compare.
Compare
Compare
AD8148ACPZ-R2
Analog Devices Inc
Check for Price No Yes Obsolete 1000 V/us 54 mA 3 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO NO NO -5.5 V NO NO 5.5 V NO S-XQCC-N24 3 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 4 mm 4 mm LFCSP-24 24 CP-24-14 EAR99 8542.33.00.01