Parametric results for: AD8202YRMZ-R7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8202yrmz-r7
Select parts from the table below to compare.
Compare
Compare
package
AD8202YRMZ-R7
Analog Devices Inc
Check for Price No Yes Active 2 mV 0.28 V/us 1 mA 82 dB 1 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK YES NO NO YES NO NO 12.5 V AUTOMOTIVE 50 NO S-PDSO-G8 Not Qualified e3 80 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 EAR99 8542.33.00.01
package
AD8202YRMZ-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 2 mV 0.28 V/us 1 OPERATIONAL AMPLIFIER 5 V 12.5 V AUTOMOTIVE S-PDSO-G8 e3 80 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP TSSOP, 8 Unknown