Parametric results for: AD8202YRZ-R7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8202yrz-r7
Select parts from the table below to compare.
Compare
Compare
package
AD8202YRZ-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 1 mV 0.28 V/us 1 OPERATIONAL AMPLIFIER 5 V 12.5 V AUTOMOTIVE R-PDSO-G8 e3 80 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC SOP, 8 Unknown
package
AD8202YRZ-R7
Analog Devices Inc
Check for Price No Yes Active 1 mV 0.28 V/us 1 mA 82 dB 1 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK YES NO NO YES NO NO 12.5 V AUTOMOTIVE 50 NO R-PDSO-G8 Not Qualified e3 80 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 EAR99 8542.33.00.01