Parametric results for: AD8222BCPZ-R7 under Instrumentation Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8222bcpzr7
Select parts from the table below to compare.
Compare
Compare
package
AD8222BCPZ-R7
Analog Devices Inc
$15.8516 No Yes Active 80 µV 1 MHz 2.5 V/us 1.5 nA 1.2 mA 100 86 dB 2 INSTRUMENTATION AMPLIFIER 15 V -15 V 600 pA -18 V 0.002 % 18 V INDUSTRIAL 10000 1 S-XQCC-N16 Not Qualified e3 3 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm QFN 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 16 CP-16-26 EAR99 8542.33.00.01
package
AD8222BCPZ-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 80 µV 1 MHz 2.5 V/us 1.5 nA 100 86 dB 2 INSTRUMENTATION AMPLIFIER 15 V -15 V 600 pA -18 V 0.002 % 18 V INDUSTRIAL 10000 1 S-XQCC-N16 COMMERCIAL e3 3 85 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm QFN HVQCCN, 16 Unknown