Parametric results for: AD8223ARZ-R7 under Instrumentation Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8223arz-r7
Select parts from the table below to compare.
Compare
Compare
package
AD8223ARZ-R7
Analog Devices Inc
$2.3432 No Yes Active 400 µV 200 kHz 0.3 V/us 25 nA 850 µA 10 74 dB 1 INSTRUMENTATION AMPLIFIER 12 V -12 V BIPOLAR 2 nA -12.5 V 12.5 V INDUSTRIAL 1000 5 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC SOIC-8 8 R-8 EAR99 8542.33.00.01
package
AD8223ARZ-R7
Rochester Electronics LLC
Check for Price No Yes Active 400 µV 200 kHz 0.3 V/us 25 nA 10 74 dB 1 INSTRUMENTATION AMPLIFIER 12 V -12 V 2 nA -12.5 V 12.5 V INDUSTRIAL 1000 5 R-PDSO-G8 COMMERCIAL e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 Unknown