Filter Your Search
1 - 1 of 1 results
|
AD8274ARZ-R7
Analog Devices Inc
|
$2.3432 | No | Yes | Active | 1.1 mV | 2.6 mA | 83 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | -18 V | NO | NO | 20 V/us | 18 V | INDUSTRIAL | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 92 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | EAR99 | 8542.33.00.01 |