Filter Your Search
1 - 3 of 3 results
|
AD8319ACPZ-R7
Analog Devices Inc
|
$3.4475 | No | Yes | Active | 3 V | YES | 9.999 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 2.4 V | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | SOIC | 2 X 3 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-23 | EAR99 | 8542.39.00.01 | ||
|
AD8319ACPZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | YES | 9.999 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 2.4 V | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 2 mm | SOIC | 2 X 3 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-23 | EAR99 | 8542.39.00.01 | ||
|
|
AD8319ACPZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 5 V | YES | 7.999 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 3.4 V | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | EAR99 | 8542.39.00.60 |