Filter Your Search
1 - 4 of 4 results
|
AD8403AR50-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 125 Hz | 4 | 2 % | 5.5 V | CMOS | 700 ppm/°C | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | MS-013AD, SOIC-24 | 24 | not_compliant | 8542.39.00.01 | ||||
|
AD8403AR50
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 125 Hz | 4 | 2 % | 5.5 V | CMOS | 700 ppm/°C | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | MS-013AD, SOIC-24 | 24 | not_compliant | 8542.39.00.01 | ||||
|
AD8403AR50
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 125 Hz | 4 | 5.5 V | 500 ppm/°C | AUTOMOTIVE | R-PDSO-G24 | COMMERCIAL | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | MS-013AD, SOIC-24 | 24 | unknown | ||||||
|
AD8403AR50-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 125 Hz | 4 | 5.5 V | 500 ppm/°C | AUTOMOTIVE | R-PDSO-G24 | COMMERCIAL | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | MS-013AD, SOIC-24 | 24 | unknown |