Filter Your Search
1 - 1 of 1 results
|
AD8502ARJZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5.5 mV | 0.004 V/us | 600 pA | 4 µA | 59 dB | 2 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 7 | 1780 | NO | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOIC | LEAD FREE, MO-178BA, SOT-23, 8 PIN | 8 | RJ-8 | EAR99 | 8542.33.00.01 |