Filter Your Search
1 - 2 of 2 results
|
AD8515ARTZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 8 mV | 2.7 V/us | 8 nA | 600 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 5000 | 110000 | NO | R-PDSO-G5 | Not Qualified | e3 | 54 dB | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOIC | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | RJ-5 | EAR99 | 8542.33.00.01 | ||||
|
AD8515ARTZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 mV | 2.7 V/us | 8 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | AUTOMOTIVE | 5000 | R-PDSO-G5 | e3 | 54 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOIC | LSSOP, | 5 | Unknown |